text.skipToContent text.skipToNavigation

Manufacturer Part #

PSR030FL0400Z

PSR Series 700 VAC 400 A Flush End Square Bolt Mount Semiconductor Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse PSR030FL0400Z - Technical Attributes
Attributes Table
Voltage Rating: 600V
Rated Voltage (VAC): 700VAC
Response Characteristic: Fast-Acting
Current Rating: 400A
Interrupting Rating: 150kA
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 16209A
Mounting Method: Flush Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$204.50
USD
Quantity
Unit Price
1
$204.50
3
$201.30
5
$199.83
10
$197.86
20+
$194.76
Product Variant Information section