text.skipToContent text.skipToNavigation

Manufacturer Part #

SMD200F/24-2920-2

24V 2 A Ih Surface Mount Polymeric PTC Resettable Fuse - SMD-2

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMD200F/24-2920-2 - Technical Attributes
Attributes Table
Voltage Rating: 24V
Hold Current [Ih]: 2mA
Trip Current: 4A
Resistance: 50mΩ
Current Rating: 40A
Time to Trip: 5s
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: 7.36 x 5.12 x 3 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$480.00
USD
Quantity
Unit Price
2,000
$0.24
4,000
$0.235
10,000+
$0.23
Product Variant Information section