text.skipToContent text.skipToNavigation

Manufacturer Part #

SS-5-2.5A-AP

SS-5 Series Time Delay 250 V 2.5 A 8.5 x 4.3 mm Radial Lead Subminiature Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2552
Product Specification Section
Eaton SS-5-2.5A-AP - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Delay
Current Rating: 2.5A
Resistance: 24.3mΩ
Interrupting Rating: 35A
Operating Temp Range: -40°C to +125°C
Typical Melting I2t (A2sec): 40.3A
Dimension: L  8.5mm x W  8.35mm
Storage Temperature Range: -10°C to +40°C
Moisture Sensitivity Level: 1
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
134,000
USA:
134,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$845.00
USD
Quantity
Unit Price
1,000
$0.845
2,000
$0.835
3,000
$0.825
4,000
$0.82
5,000+
$0.805
Product Variant Information section