text.skipToContent text.skipToNavigation

Manufacturer Part #

TR-0603FA250-R

0603FA Series Fast-Acting 32 V 0.25 A 0603 Surface Mount Chip™ Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
Eaton TR-0603FA250-R - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 0.25A
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$755.00
USD
Quantity
Unit Price
5,000
$0.151
10,000
$0.15
15,000
$0.149
20,000
$0.148
25,000+
$0.146
Product Variant Information section