Manufacturer Part #
TR-3216FF3-R
3216FF Series Fast-Acting 63 V 3 A 1206 Surface Mount Chip™ Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton TR-3216FF3-R - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
PCN Update
09/11/2024
Details and Download
Packaging Process Change
09/10/2024
Details and Download
Part Status:
Active
Active
Eaton TR-3216FF3-R - Technical Attributes
Attributes Table
| Voltage Rating: | 63V |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 3A |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.135
6,000
$0.133
9,000
$0.132
15,000+
$0.13
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount