text.skipToContent text.skipToNavigation

Manufacturer Part #

TR-3216FF3-R

3216FF Series Fast-Acting 63 V 3 A 1206 Surface Mount Chip™ Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2523
Product Specification Section
Eaton TR-3216FF3-R - Technical Attributes
Attributes Table
Voltage Rating: 63V
Response Characteristic: Fast-Acting
Current Rating: 3A
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$405.00
USD
Quantity
Unit Price
3,000
$0.135
6,000
$0.133
9,000
$0.132
15,000+
$0.13