text.skipToContent text.skipToNavigation

Manufacturer Part #

0402ESDA-MLP7

MLP Series 35V 0.05 pF Bi-Directional SMT Ultra-Low Capacitance ESD Suppressor

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code: 2537
Product Specification Section
Eaton 0402ESDA-MLP7 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 35V
Capacitance: 0.05pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±15kV
Leakage Current: 0.1nA
Storage Temperature Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$408.00
USD
Quantity
Unit Price
10,000
$0.0408
20,000
$0.0402
30,000
$0.0398
40,000
$0.0395
50,000+
$0.0387