Manufacturer Part #
AQ12-02HTG
ESD Suppressors / TVS Diodes 2Ch 30KV 12V
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse AQ12-02HTG - Technical Attributes
Attributes Table
| No of Channels: | 2 |
| Directional: | Uni-Directional |
| Clamping Voltage-Max: | 22.5V |
| Breakdown Voltage-Min: | 13.3V |
| Standoff Voltage: | 12V |
| Capacitance: | 110pF |
| Operating Temp Range: | -40°C to +150°C |
| ESD Voltage-Max: | ±30kV |
| Rated Power: | 500W |
| Leakage Current: | 1µA |
| Peak Output Current: | 20A |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
3,000
$0.171
6,000
$0.168
9,000
$0.167
12,000
$0.166
15,000+
$0.164
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount