text.skipToContent text.skipToNavigation

Manufacturer Part #

AQ24-02HTG

2Ch 30KV 24V TVS Diode Array SOT23-3

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse AQ24-02HTG - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Clamping Voltage-Max: 42V
Breakdown Voltage-Min: 26.7V
Standoff Voltage: 24V
Capacitance: 60pF
Operating Temp Range: -40°C to +150°C
ESD Voltage-Max: ±30kV
Rated Power: 500W
Leakage Current: 1µA
Peak Output Current: 9A
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$534.00
USD
Quantity
Unit Price
3,000
$0.178
6,000
$0.176
9,000
$0.175
12,000
$0.174
15,000+
$0.171
Product Variant Information section