text.skipToContent text.skipToNavigation

Manufacturer Part #

AQ4020-01FTG-C

ESD Suppressors / TVS Diodes 30A 2.5pF AEC-Q101

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse AQ4020-01FTG-C - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 24.5V
Breakdown Voltage-Min: 3.5V
Standoff Voltage: 3.3V
Capacitance: 2.5pF
Operating Temp Range: -40°C to +150°C
ESD Voltage-Max: ±30V
Rated Power: 735W
Leakage Current: 0.1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$735.00
USD
Quantity
Unit Price
3,000
$0.245
9,000
$0.24
15,000+
$0.235
Product Variant Information section