text.skipToContent text.skipToNavigation

Manufacturer Part #

AQ4021-01FTG-C

AQ4021 Series 5 V 2.5 pF 25 A Surface Mount Automotive TVS Diode - SOD-323

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse AQ4021-01FTG-C - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 20.5 V
Breakdown Voltage-Max: 6.3V
Standoff Voltage: 5V
Capacitance: 2.5pF
Operating Temp Range: -40°C to +150°C
ESD Voltage-Max: 30kV
Rated Power: 500W
Leakage Current: 0.5µA
Peak Output Current: 25A
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$645.00
USD
Quantity
Unit Price
3,000
$0.215
6,000
$0.21
15,000+
$0.205
Product Variant Information section