text.skipToContent text.skipToNavigation

Manufacturer Part #

D5V0P4URL6SO-7

ESD Suppressor Diode Array Uni-Dir 3.3V 6-Pin SOT-26 T/R

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated D5V0P4URL6SO-7 - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 6V
Breakdown Voltage-Max: 8V
Breakdown Voltage-Min: 4.5V
Standoff Voltage: 3.3V
Capacitance: 2.4pF
Operating Temp Range: -55°C to +150°C
ESD Voltage-Max: 30kV
Rated Power: 180W
Leakage Current: 1µA
Peak Output Current: 20A
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-26-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$250.20
USD
Quantity
Unit Price
3,000
$0.0834
6,000
$0.082
12,000
$0.0807
15,000
$0.0803
45,000+
$0.0776
Product Variant Information section