text.skipToContent text.skipToNavigation

Manufacturer Part #

DESD1IVN27V2WSQ-7

ESDSOD323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Diodes Incorporated DESD1IVN27V2WSQ-7 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 45V
Breakdown Voltage-Max: 38V
Breakdown Voltage-Min: 28V
Standoff Voltage: 27V
Capacitance: 14pF to 17pF
Operating Temp Range: -65°C to +150°C
ESD Voltage-Max: -30kV to +30V
Rated Power: 135W
Leakage Current: 50nA
Peak Output Current: 3A
Storage Temperature Range: -65°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
543,000
USA:
543,000
2,841,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,230.00
USD
Quantity
Unit Price
3,000
$0.41
6,000
$0.405
9,000+
$0.40
Product Variant Information section