text.skipToContent text.skipToNavigation

Manufacturer Part #

DVIULC6-4SC6

DVIULC6 Series 4 Channel 6 V Bi-Directional ESD Protection SMT - SOT-23-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2351
Product Specification Section
STMicroelectronics DVIULC6-4SC6 - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Bi-Directional
Clamping Voltage-Max: 12V
Breakdown Voltage-Max: 6V
Standoff Voltage: 5V
Capacitance: 0.6pF
Operating Temp Range: 125°C
ESD Voltage-Max: ±15kV
Leakage Current: 0.5µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
Total
$852.00
USD
Quantity
Unit Price
3,000
$0.144
6,000
$0.142
9,000
$0.141
12,000
$0.14
15,000+
$0.138