text.skipToContent text.skipToNavigation

Manufacturer Part #

ECLAMP2388P.TCT

ECLAMP2388P Series 22 pF Bi-Directional SMT ESD/EMI Protection - SLP4016P16

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech ECLAMP2388P.TCT - Technical Attributes
Attributes Table
No of Channels: 8
Directional: Bi-Directional
Breakdown Voltage-Max: 10V
Capacitance: 22pF
Operating Temp Range: -40°C to +85°C
Package Style:  SLP-4016P16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,360.00
USD
Quantity
Unit Price
3,000+
$0.56
Product Variant Information section