text.skipToContent text.skipToNavigation

Manufacturer Part #

ECLAMP2455K.TCT

ESD/EMI PROT FOR COLOR LCD INT

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech ECLAMP2455K.TCT - Technical Attributes
Attributes Table
Directional: Bi-Directional
Breakdown Voltage-Max: 10V
Breakdown Voltage-Min: 6V
Package Style:  SLP-1713P8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,120.00
USD
Quantity
Unit Price
3,000+
$0.52
Product Variant Information section