text.skipToContent text.skipToNavigation

Manufacturer Part #

ECMF04-4HSWM10

ECMF04 Series 5.5 V 5 Ohm SMT ESD Protection Common Mode Filter - uQFN-10

Product Specification Section
STMicroelectronics ECMF04-4HSWM10 - Technical Attributes
Attributes Table
No of Channels: 2
Breakdown Voltage-Min: 4.5V
Standoff Voltage: 3V
Operating Temp Range: -55°C to +125°C
Leakage Current: 100nA
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,020.00
USD
Quantity
Unit Price
1
$0.405
15
$0.385
75
$0.37
300
$0.36
1,500+
$0.34