text.skipToContent text.skipToNavigation

Manufacturer Part #

ECMF4-2450A17M10

ECMF Series 4 Lines 5.5 V 0.45 pF SMT ESD Protected Common Mode Filter - uQFN-10

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ECMF4-2450A17M10 - Technical Attributes
Attributes Table
No of Channels: 4
Breakdown Voltage-Min: 4.5V
Standoff Voltage: 3V
Operating Temp Range: -40°C to +85°C
Leakage Current: 100nA
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$870.00
USD
Quantity
Unit Price
3,000
$0.29
6,000
$0.285
12,000+
$0.28
Product Variant Information section