text.skipToContent text.skipToNavigation

Manufacturer Part #

EMI7208MUTAG

EMI720XMU Series 8 Channel 10 Ω EMI Filter with ESD Protection - UDFN-16EP

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi EMI7208MUTAG - Technical Attributes
Attributes Table
No of Channels: 8
Directional: Bi-Directional
Breakdown Voltage-Max: 9V
Breakdown Voltage-Min: 5.6V
Capacitance: 12pF
Operating Temp Range: -40°C to +85°C
Package Style:  UDFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$930.00
USD
Quantity
Unit Price
3,000+
$0.31
Product Variant Information section