text.skipToContent text.skipToNavigation

Manufacturer Part #

EMIF04-1005M8

Quad Line 10 mA 100 Ω 45 pF IPAD EMI Filter and ESD Protection - MicroQFN-8EP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2638
Product Specification Section
STMicroelectronics EMIF04-1005M8 - Technical Attributes
Attributes Table
No of Channels: 4
Breakdown Voltage-Max: 10V
Breakdown Voltage-Min: 6V
Standoff Voltage: 3V
Capacitance: 45pF
Operating Temp Range: -40°C to +85°C
ESD Voltage-Max: 15kV
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
6,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$414.00
USD
Quantity
Unit Price
3,000
$0.138
6,000
$0.136
9,000
$0.135
15,000+
$0.133
Product Variant Information section