text.skipToContent text.skipToNavigation

Manufacturer Part #

EMIF06-1005M12

6 Channel 100 Ohm 45 pF 2nd Order Low Pass EMI Filter - uQFN-12EP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics EMIF06-1005M12 - Technical Attributes
Attributes Table
No of Channels: 6
Breakdown Voltage-Max: 10V
Capacitance: 45pF
Operating Temp Range: -40°C to +85°C
Package Style:  QFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$930.00
USD
Quantity
Unit Price
3,000
$0.157
6,000
$0.155
9,000
$0.154
12,000
$0.153
15,000+
$0.15
Product Variant Information section