text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD051-1BF4

Single Line 5 V 11 Vcl Bi-Directional Surface Mount ESD Protection - ST0201

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics ESD051-1BF4 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 11V
Breakdown Voltage-Max: 5.8V
Breakdown Voltage-Min: 5.8V
Standoff Voltage: 5V
Capacitance: 45pF
Operating Temp Range: -55°C to +150°C
Leakage Current: 70nA
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
45000
Multiple Of:
15000
Total
$954.00
USD
Quantity
Unit Price
15,000
$0.0217
30,000
$0.0213
45,000
$0.0212
75,000
$0.0209
150,000+
$0.0204