text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD1524D3BHE3A-TP

ESD Protection Devices

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Micro Commercial Components ESD1524D3BHE3A-TP - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 35V/50V
Breakdown Voltage-Max: 30.3V
Breakdown Voltage-Min: 17.1V
Standoff Voltage: 24V
Capacitance: 30pF
Operating Temp Range: -55°C to +150°C
ESD Voltage-Max: ±30kV
Rated Power: 160W
Leakage Current: 50nA
Peak Output Current: 5A
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,860,000
USA:
1,860,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$137.70
USD
Quantity
Unit Price
3,000
$0.0459
9,000
$0.0448
15,000
$0.0442
30,000
$0.0435
60,000+
$0.0424
Product Variant Information section