text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD5Z2.5T1G

ESD5Z Series 4 V 145 pF 2.5 Vrwm TVS and ESD Protection Diodes - SOD-523

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2542
Product Specification Section
onsemi ESD5Z2.5T1G - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 10.9V
Breakdown Voltage-Max: 4V
Capacitance: 145pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
48000
Multiple Of:
3000
Total
$1,617.60
USD
Quantity
Unit Price
3,000
$0.0358
9,000
$0.0349
15,000
$0.0345
45,000
$0.0337
75,000+
$0.033