text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD7004MUTAG

ESD7004 Series 10 Vcl 0.4 pF SMT ESD Protected TVS Diode - UDFN-10

Product Specification Section
onsemi ESD7004MUTAG - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 10V
Breakdown Voltage-Min: 5.5V
Standoff Voltage: 5V
Capacitance: 0.4pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±15kV
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  UDFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
63,000
USA:
63,000
108,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$312.00
USD
Quantity
Unit Price
3,000
$0.104
6,000
$0.103
9,000
$0.102
15,000
$0.10
30,000+
$0.0976