Manufacturer Part #
ESD7181MUT5G
ESD7181 Series 18.5 V 0.3 pF SMT ESD Protection Diode - X3DFN-2
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi ESD7181MUT5G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi ESD7181MUT5G - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 35V |
| Breakdown Voltage-Max: | 35V |
| Breakdown Voltage-Min: | 20.5V |
| Standoff Voltage: | 18.5V |
| Capacitance: | 0.3pF |
| Operating Temp Range: | -55°C to +150°C |
| Leakage Current: | 1nA |
| Storage Temperature Range: | -55°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
10,000
$0.057
20,000
$0.0561
30,000
$0.0556
40,000
$0.0552
50,000+
$0.054
Product Variant Information section
Available Packaging
- Reel Qty: 10,000+ / Unit Price: $0.057 / Stock: 0 Qty: 10,000+$0.057 Stock: 0
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.057 / Stock: 0 Qty: 10,000+$0.057 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.057 / Stock: 1,530,000 Qty: 10,000+$0.057 Stock: 1,530,000
- Reel Qty: 20,000+ / Unit Price: $0.057 / Stock: 0 Qty: 10,000+$0.057 Stock: 0
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount