text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD7C3.3DT5G

ESD7C Series 5 V 13 pF Surface Mount Transient Voltage Suppressor - SOT-723

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
onsemi ESD7C3.3DT5G - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 10V
Breakdown Voltage-Max: 5V
Standoff Voltage: 3.3V
Capacitance: 13pF
Operating Temp Range: -55°C to +150°C
ESD Voltage-Max: ±15kV
Rated Power: 240mW
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-723
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
16,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$952.00
USD
Quantity
Unit Price
8,000
$0.119
16,000
$0.118
24,000
$0.117
32,000+
$0.116
Product Variant Information section