Manufacturer Part #
ESD8704MUTAG
ESD Suppressor Diode Diode Array Uni-Dir 3.3V 10-Pin UDFN T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:UDFN-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi ESD8704MUTAG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi ESD8704MUTAG - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Directional: | Uni-Directional |
| Breakdown Voltage-Max: | 6V |
| Breakdown Voltage-Min: | 5V |
| Capacitance: | 0.3pF |
| Operating Temp Range: | -55°C to +125°C |
| Leakage Current: | 1µA |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | UDFN-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
3,000
$0.093
6,000
$0.0915
12,000
$0.09
15,000
$0.0895
45,000+
$0.0866
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
UDFN-10
Mounting Method:
Surface Mount