Manufacturer Part #
ESD9B3.3ST5G
ESD9B Series 11.5 V 15 pF SMT Transient Voltage Suppressor - SOD-923
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:8000 per Reel Package Style:SOD-923 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi ESD9B3.3ST5G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi ESD9B3.3ST5G - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Directional: | Bi-Directional |
| Clamping Voltage-Max: | 11.5V |
| Breakdown Voltage-Max: | 7V |
| Capacitance: | 15pF |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOD-923 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
8,000
$0.0348
16,000
$0.0343
32,000
$0.0338
40,000
$0.0336
120,000+
$0.0326
Product Variant Information section
Available Packaging
- Reel Qty: 8,000+ / Unit Price: $0.0348 / Stock: 104,000 Qty: 8,000+$0.0348 Stock: 104,000
- Reel Qty: 24,000+ / Unit Price: $0.0348 / Stock: 0 Qty: 8,000+$0.0348 Stock: 0
- ReelSelected Variant Qty: 24,000+ / Unit Price: $0.0348 / Stock: 0 Qty: 8,000+$0.0348 Stock: 0
- Reel Qty: 8,000+ / Unit Price: $0.0348 / Stock: 96,000 Qty: 8,000+$0.0348 Stock: 96,000
Package Qty:
8000 per Reel
Package Style:
SOD-923
Mounting Method:
Surface Mount