text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD9B3.3ST5G

ESD9B Series 11.5 V 15 pF SMT Transient Voltage Suppressor - SOD-923

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2444
Product Specification Section
onsemi ESD9B3.3ST5G - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 11.5V
Breakdown Voltage-Max: 7V
Capacitance: 15pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-923
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,560,000
USA:
1,560,000
3,976,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$306.40
USD
Quantity
Unit Price
8,000
$0.0383
16,000
$0.0377
24,000
$0.0374
40,000
$0.0369
80,000+
$0.036