text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD9L3.3ST5G

ESD9L3 Series 3.3 Vrwm Low Capacitance ESD Protection Uni-Directional - SOD-923

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2614
Product Specification Section
onsemi ESD9L3.3ST5G - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 9V
Breakdown Voltage-Max: 4.8V
Standoff Voltage: 3.3V
Capacitance: 0.9pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: 10kV
Leakage Current: 1µA
Peak Output Current: 1A
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-923
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$624.80
USD
Quantity
Unit Price
8,000
$0.0781
16,000
$0.0769
24,000
$0.0761
32,000
$0.0756
40,000+
$0.074