text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD9P5.0ST5G

ESD9P5 Series 5 Vrwm Low Capacitance ESD Protection Uni-Directional - SOD-923

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi ESD9P5.0ST5G - Technical Attributes
Attributes Table
Directional: Uni-Directional
Clamping Voltage-Max: 9.8V
Breakdown Voltage-Max: 5.8V
Capacitance: 1.3pF
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-923
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
16000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,440.00
USD
Quantity
Unit Price
8,000
$0.0915
16,000
$0.09
24,000
$0.0892
32,000
$0.0886
40,000+
$0.0867
Product Variant Information section