text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDA14V2SC5Y

ESDAxxSCxY Series Quad 400 W 14 V Uni-Directional ESD Suppressor TVS - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ESDA14V2SC5Y - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 35V
Breakdown Voltage-Min: 14.2V
Standoff Voltage: 12V
Operating Temp Range: -40°C to +150°C
Peak Output Current: 14A
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9000
Multiple Of:
3000
Total
$1,089.00
USD
Quantity
Unit Price
3,000
$0.124
6,000
$0.122
9,000
$0.121
15,000
$0.12
30,000+
$0.118
Product Variant Information section