text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDA17-5SC6

ESDA Series 5 Channel 17 V 33 pF SMT Uni-Directional Transil™ Array - SOT-23-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ESDA17-5SC6 - Technical Attributes
Attributes Table
No of Channels: 5
Directional: Uni-Directional
Breakdown Voltage-Max: 19V
Capacitance: 33pF
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$867.60
USD
Quantity
Unit Price
3,000
$0.0746
9,000
$0.0728
12,000
$0.0723
30,000
$0.0707
45,000+
$0.0692
Product Variant Information section