Manufacturer Part #
ESDA19SC6
ESDA Series 4 Channel 19 V 80 pF SMT Uni-Directional Transil™ Array - SOT-23-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2250 | ||||||||||
Product Specification Section
STMicroelectronics ESDA19SC6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ESDA19SC6 - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Directional: | Uni-Directional |
| Breakdown Voltage-Max: | 21V |
| Capacitance: | 80pF |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
3,000
$0.0805
6,000
$0.0791
12,000
$0.0778
15,000
$0.0774
45,000+
$0.0749
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount