text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDA25W5

ESDA Series 4 Channel 30 V 30 pF SMT Uni-Directional Transil™ Array - SOT-323-5L

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ESDA25W5 - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Breakdown Voltage-Max: 30V
Capacitance: 30pF
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$1,051.20
USD
Quantity
Unit Price
3,000
$0.0905
6,000
$0.089
12,000
$0.0876
15,000
$0.0871
45,000+
$0.0843
Product Variant Information section