text.skipToContent text.skipToNavigation
Product Specification Section
STMicroelectronics ESDA5V3SC6 - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Breakdown Voltage-Max: 5.9V
Standoff Voltage: 3V
Capacitance: 280pF
Operating Temp Range: -40°C to +125°C
ESD Voltage-Max: 30kV
Leakage Current: 2µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications

The ESDA Series of 4 Channel 5.3 V Uni Directional Transil Array SMT - SOT-23-6L. The ESDAxxSC5 and ESDAxxSC6 are monolithic voltage suppressors designed to protect components which are connected to data and transmission lines against ESD. They clamp the voltage just above the logic level supply for positive transients, and to a diode drop below ground for negative transient.

Features:

  • 4 unidirectional Transil Functions
  • Low leakage current: IR max. < 20 μA at VRM
  • 400 W peak pulse power (8/20 μs)

Benefits:

  • High ESD protection level: up to 25 kV
  • High integration
  • Suitable for high density boards

Applications:

  • Computers
  • Printers
  • Communication systems
  • Cellular phone handsets and accessories
  • Other telephone set
  • Set top boxes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
21000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,848.00
USD
Quantity
Unit Price
3,000
$0.0915
6,000
$0.09
12,000
$0.0885
15,000
$0.088
45,000+
$0.0852