text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDA6V1-5P6

ESDA Series 5 Channel 6.1 V 70 pF SMT Uni-Directional Transil™ Array - SOT-666IP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ESDA6V1-5P6 - Technical Attributes
Attributes Table
No of Channels: 5
Directional: Uni-Directional
Breakdown Voltage-Max: 7.2V
Standoff Voltage: 3V
Capacitance: 70pF
Operating Temp Range: -40°C to +150°C
ESD Voltage-Max: 15kV
Rated Power: 150W
Leakage Current: 0.5µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-666
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
9000
Multiple Of:
3000
Total
$617.40
USD
Quantity
Unit Price
3,000
$0.0704
9,000
$0.0686
12,000
$0.0682
30,000
$0.0667
45,000+
$0.0653
Product Variant Information section