text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDA6V1P6

ESDA Series 4 Channel 6.1 V 70 pF SMT Uni Directional Transil™ Array - SOT-666IP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ESDA6V1P6 - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Breakdown Voltage-Max: 6.1V
Capacitance: 70pF
Operating Temp Range: -40°C to +150°C
Package Style:  SOT-666IP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
18000
Multiple Of:
3000
Total
$1,231.20
USD
Quantity
Unit Price
3,000
$0.0707
9,000
$0.0689
12,000
$0.0684
30,000
$0.067
45,000+
$0.0656
Product Variant Information section