text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDA6V1SC6

ESDA Series 4 Channel 6.1V 190 pF SMT Uni-Directional Transil™ Array - SOT-23-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2305
Product Specification Section
STMicroelectronics ESDA6V1SC6 - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Breakdown Voltage-Max: 7.2V
Standoff Voltage: 5.25V
Capacitance: 190pF
Operating Temp Range: -40°C to +125°C
ESD Voltage-Max: 30kV
Leakage Current: 2µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$215.70
USD
Quantity
Unit Price
3,000
$0.0719
9,000
$0.07
12,000
$0.0696
30,000
$0.0681
45,000+
$0.0666