text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDA6V1U1RL

ESDA Series 6 Channel 6.1V 100 pF SMT Uni-Directional Transil™ Array - SOIC-8

Product Specification Section
STMicroelectronics ESDA6V1U1RL - Technical Attributes
Attributes Table
No of Channels: 6
Directional: Uni-Directional
Breakdown Voltage-Max: 7.2V
Standoff Voltage: 5V
Capacitance: 100pF
Operating Temp Range: -40°C to +125°C
ESD Voltage-Max: ±25kV
Leakage Current: 2µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.69
USD
Quantity
Unit Price
1
$0.69
15
$0.595
75
$0.54
250
$0.50
1,250+
$0.44