text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDA7P120-1U1M

High-power transient voltage supressor (TVS)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics ESDA7P120-1U1M - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 11.5V
Breakdown Voltage-Min: 6.4V
Standoff Voltage: 5.5V
Operating Temp Range: -55°C to +150°C
Leakage Current: 1.5µA
Peak Output Current: 120A
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
8000
Multiple Of:
8000
Total
$800.00
USD
Quantity
Unit Price
8,000
$0.10
16,000
$0.0987
24,000
$0.0978
32,000
$0.0971
40,000+
$0.0951