text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDALC14V2-1U2

ESDALC Series 14.2 V Single Line Low Capacitance Transil™ for ESD Protection

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics ESDALC14V2-1U2 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Breakdown Voltage-Min: 14.2V
Standoff Voltage: 3V
Capacitance: 6pF
Operating Temp Range: -40°C to +125°C
Leakage Current: 100nA
Peak Output Current: 1.5A
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
30000
Multiple Of:
15000
Total
$885.00
USD
Quantity
Unit Price
15,000
$0.0299
30,000
$0.0295
45,000
$0.0292
60,000
$0.029
75,000+
$0.0284
Product Variant Information section