text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDALC6V1P6

ESDALC Series 4 Channel 6.1V Uni-Directional Transil™ ESD Protection - SOT-666IP

Product Specification Section
STMicroelectronics ESDALC6V1P6 - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Breakdown Voltage-Max: 7.2V
Standoff Voltage: 3V
Capacitance: 7.5pF
Operating Temp Range: -40°C to +150°C
ESD Voltage-Max: ±20kV
Leakage Current: 0.1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-666
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
168,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$806.40
USD
Quantity
Unit Price
3,000
$0.0911
6,000
$0.0896
12,000
$0.0882
15,000
$0.0877
45,000+
$0.0848