text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDALC8-1BF4

ESDA Series 0201 7 V 30 pF Bi-Directional SMT TVS Diode ESD Protection

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics ESDALC8-1BF4 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Clamping Voltage-Max: 16V
Breakdown Voltage-Max: 7V
Standoff Voltage: 6V
Capacitance: 30pF
Operating Temp Range: -40°C to +125°C
ESD Voltage-Max: ±15kV
Leakage Current: 50nA
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
15000
Total
$250.50
USD
Quantity
Unit Price
15,000
$0.0167
30,000
$0.0165
60,000
$0.0162
225,000+
$0.0157