text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDAULC6-3BP6

ESDA Series 3 Channel 9.2 V Bi-Directional ESD Protection SMT - SOT-666

Product Specification Section
STMicroelectronics ESDAULC6-3BP6 - Technical Attributes
Attributes Table
No of Channels: 3
Directional: Bi-Directional
Breakdown Voltage-Max: 9.2V
Capacitance: 1pF to 1.25pF
Operating Temp Range: 150°C
Package Style:  SOT-666
Mounting Method: Surface Mount
Pricing Section
Global Stock:
367
USA:
367
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.45
USD
Quantity
Unit Price
1
$0.445
15
$0.365
75
$0.315
300
$0.275
1,500+
$0.23