text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDAVLC8-1BU2

ESDAVLC8 Series 8.5 V 5 pF Bi Directional Single Line Transil™ TVS Diode -ST0201

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1646
Product Specification Section
STMicroelectronics ESDAVLC8-1BU2 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Bi-Directional
Breakdown Voltage-Min: 8.5V
Standoff Voltage: 3V
Capacitance: 5pF
Operating Temp Range: -40°C to +125°C
Leakage Current: 0.001µA
Peak Output Current: 1.5A
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,389.00
USD
Quantity
Unit Price
15,000
$0.0926
30,000+
$0.0901