text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDCAN05-2BWY

Automotive 2 Line 36 V 3.5 pF SMT Transil TVS Diode for CAN Bus - SOT-323

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2526
Product Specification Section
STMicroelectronics ESDCAN05-2BWY - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 61V
Breakdown Voltage-Max: 43.3V
Breakdown Voltage-Min: 39V
Standoff Voltage: 36V
Capacitance: 3.5pF
Operating Temp Range: -55°C to +175°C
Leakage Current: 0.1µA
Storage Temperature Range: -55°C to +175°C
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
40 Weeks
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,369.50
USD
Quantity
Unit Price
3,000
$0.0948
6,000
$0.0933
12,000
$0.0918
15,000
$0.0913
45,000+
$0.0883