text.skipToContent text.skipToNavigation
Product Specification Section
STMicroelectronics ESDCAN24-2BLY - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Clamping Voltage-Max: 40V
Capacitance: 30pF
Operating Temp Range: -40°C to +150°C
Peak Output Current: 5.5A
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
96
USA:
96
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
40 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.39
USD
Quantity
Unit Price
1
$0.39
15
$0.315
75
$0.27
300
$0.23
1,500+
$0.185