text.skipToContent text.skipToNavigation

Manufacturer Part #

HDMI2C2-5F2

HDMI ESD Protection and Signal Booster - WLCSP-10

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics HDMI2C2-5F2 - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Bi-Directional
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
Package Style:  WLCSP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$1,500.00
USD
Quantity
Unit Price
5,000
$0.30
10,000+
$0.29
Product Variant Information section